LMZ10503DEMO/NOPB, Demo Board using LMZ10503 of 3A output current, 0.8 to 5V DC to DC Single Output Power Supply for Medical
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Medical and Healthcare
- Military and Aerospace
- Portable
- Power Supplies
Description
- LMZ10503DEMO/NOPB, Demo Board SIMPLE SWITCHER power module is a complete, easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage0.8 to 5 V
-
Output Current3 A
-
Efficiency96 %
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ10503EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | Ajouter au panier | |
|
LMZ10503EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP Tube | Ajouter au panier | |
|
LMZ10503EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | Ajouter au panier | |
|
LMZ10503EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | Ajouter au panier | |
|
LMZ10503EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | Ajouter au panier | |
|
LMZ10503EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP Tube | Ajouter au panier |