LMZ31710EVM-001, Evaluation Module using LMZ31710 Simple Switcher, 10A Synchronous Buck Converter
Using Part
Vignette
1 / 5
Pour les produits finaux
- Automatic Test Equipment
- Backplane Distributed Power
- Communications and Telecom
- FPGA Solutions
- Portable Medical Devices
- WiMAX/Wireless Broadband
Description
- LMZ31710EVM-001, Evaluation Module is a fully assembled and tested circuit for evaluating the LMZ31710, 10A SIMPLE SWITCHER Power Module. The EVM operates with an input voltage range of 2.95V to 17V. The output voltage can be selected from seven preset values using a jumper (0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 17 V
-
Output Voltage0.6|0.9|1.2|1.8|2.5|3.3|5 V
-
Output Current10 A
-
Efficiency94 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ31710RVQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | Ajouter au panier | |
|
LMZ31710RVQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | Ajouter au panier |