Low Cost Two Stage LNA for 5 to 6GHz, 802.11a Applications Using the SiGe BFP640
Using Part
Vignette
1 / 1
Pour les produits finaux
- Wireless LAN
Description
- Low Cost Two Stage LNA for 5 to 6GHz, 802.11a Applications Using the SiGe BFP640. The Silicon-Germanium BFP640 is evaluated on a PCB to show the feasibility of a very low-cost, discrete Two-Stage LNA design in the 5 - 6GHz range
Caractéristiques principales
-
Operating Frequency5000 to 6000 MHz
-
Gain22.7 dB
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
BFP 640F H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.1V 0.05A 200mW Automotive AEC-Q101 4-Pin TSFP T/R | Ajouter au panier |