LT1073-5, Two "AA" Cell to 5V Step-Up Converter Delivers 150mA
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable Computers
Description
- Circuit shows LT1073-5 Micro-power DC-DC converter, is arranged as a step-up (boost) converter. The 5V output, is internally divided down and compared to a 212mV reference voltage inside the device
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2 to 3.5 V
-
Output Voltage5 V
-
Output Current0.15 A
-
Efficiency80 %
-
TopologyBoost
Pièces en vedette (11)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1073CS8-12 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 12V 0.4A 8-Pin SOIC N | Ajouter au panier | |
|
LT1073CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 50V 0.4A 8-Pin PDIP N | Ajouter au panier | |
|
LT1073CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 50V 0.4A 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1073CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 50V 0.4A 8-Pin PDIP N Tube | Ajouter au panier | |
|
LT1073CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.4A 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1073CN8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.4A 8-Pin PDIP N Tube | Ajouter au panier | |
|
LT1073CS8-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 12V 0.4A 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1073CN8-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 12V 0.4A 8-Pin PDIP N Tube | Ajouter au panier | |
|
LT1073CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.4A 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1073CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 50V 0.4A 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1073CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 50V 0.4A 8-Pin SOIC N | Ajouter au panier |