LT1725CGN Demo Board, Synchronous Flyback Converter, 36V - 72Vin, to 3.3V @ 3.5A, 350mA Input Current
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Instrumentation and Measurement
- Telecom Power Supply
Description
- Demonstration circuit DC638A is a 36-72VIN to 3.3V@3.5A isolated synchronous Flyback converter featuring the LT1725. This circuit was designed primarily to meet Voice over IP requirements, providing 3.3V@3.5A from a 37-54V/350mA source
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current3.5 A
-
Efficiency89.5 %
-
TopologyFlyback
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1725CGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | Ajouter au panier | |
|
LT1725CGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | Ajouter au panier | |
|
LT1725CGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | Ajouter au panier | |
|
LT1725CGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | Ajouter au panier |