LT1962EMS8 Demo Board, Low Noise LDO Regulator, 2.3 - 20Vin, jumper selectable Vout @ 300mA, 1.22, 2.5, 3, 3.3 or 5Vout
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cellular Phone
- Direct Digital Synthesis
- Instrumentation and Measurement
Description
- Demonstration Circuit DC339A-B features LT1962, 300mA Low Noise Micro-power LDO Regulator. These circuits are primarily used in cellular phones, voltage-controlled oscillators and RF power supplies and as local regulators in larger systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 20 V
-
Output Voltage1.2|2.5|3|3.3|5 V
-
Output Current0.3 A
-
TopologyLDO
Pièces en vedette (29)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1962EMS8-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP T/R | Ajouter au panier | |
|
LT1962EMS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP Tube | Ajouter au panier | |
|
LT1962EMS8-3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin MSOP T/R | Ajouter au panier | |
|
LT1962EMS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP T/R | Ajouter au panier | |
|
LT1962EMS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP Tube | Ajouter au panier | |
|
LT1962EMS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin MSOP T/R | Ajouter au panier | |
|
LT1962EMS8-3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin MSOP T/R | Ajouter au panier | |
|
LT1962EMS8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin MSOP T/R | Ajouter au panier | |
|
LT1962EMS8-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP Tube | Ajouter au panier | |
|
LT1962EMS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP Tube | Ajouter au panier | |
|
LT1962EMS8-1.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP T/R | Ajouter au panier | |
|
LT1962EMS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.3A 8-Pin MSOP T/R | Ajouter au panier |