LT3501EFE Demo Board, Dual Monolithic Step-Down Switching Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Backplane Distributed Power
- Cable Modem
- DSL Modem
- Processor Power Management
Description
- Demonstration Circuit DC964A is a dual monolithic step-down DC/DC converter featuring LT3501. The demo circuit is designed for 3.3V and 1.8V outputs from a 4.5V to 24V input. The current capability of each channel is up to 3A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 24 V
-
Output Voltage1.8|3.3 V
-
Output Current3@1.8V|3@3.3V A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3501EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP T/R | Ajouter au panier | |
|
LT3501EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP Tube | Ajouter au panier |