LT3505EDD Demo Board, 1.2A, Step-Down Switching Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
Description
- Demonstration Circuit DC1395A is a 1.2A, Step-Down Switching Regulator in a 3mm-3mm DFN. The LT3505EDD is available in an 8-pin (3mm-3mm) DFN surface mount package
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5|8 to 40 V
-
Output Voltage3.5 to 5.5 V
-
Output Current2 A
-
TopologyBuck
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3505EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LT3505EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube | Ajouter au panier | |
|
LT3505EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP | Ajouter au panier |