LT3557EUF Demo Board, USB power Manager w/ Li-Ion/Polymer Charger/Three Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- GPS
- MP3 Player
- Personal Digital Assistant
- USB Wireless
Description
- Demonstration Board DC1138A-A contains the LTC3557 Power Management Integrated Circuit (PMIC) plus the LT3505EDD high voltage buck controller. The LTC3557/LTC3557-1 is a highly integrated power management IC that includes a Power Path controller, battery charger, an ideal diode, an always-on LDO, three synchronous step-down switching regulators as well as a buck regulator VC controller
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5|8 to 36 V
-
Output Voltage1.2|1.8|2.9 to 5.5|3.3|3.3 V
-
Output Current0.025@3.3V|0.4@1.2V|0.4@1.8|0.6@3.3V|1.2@2.9 to 5.5V A
-
TopologyBuck
Pièces en vedette (7)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3505EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LT3505EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube | Ajouter au panier | |
|
LT3505EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP | Ajouter au panier | |
|
LTC3557EUF#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 28-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3557EUF-1#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 28-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3557EUF#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 28-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3557EUF-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 28-Pin QFN EP Tube | Ajouter au panier |