LT3791 Demo Board, Four-Switch Buck-Boost LED Driver Controller
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Portable
Description
- Demonstration circuit 1666A is a synchronous four switch buck-boost LED driver controller. It accepts an input voltage from 4.7V to 60V, and drives up to 25V of LEDs at 2A. DC1666A features both PWM and analog dimming of the LED string
Caractéristiques principales
-
Input Voltage4.7 to 60 V
-
Output Voltage9.5 to 25.5 V
-
Output Current2 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3791EFE#PBF | Analog Devices | LED Drivers | LED Driver 4000uA Supply Current 38-Pin TSSOP EP Tube | Ajouter au panier |