LT3837EFE, Low Parts Count, 9V to 18V Input to 3.3V/10A Output Isolated Flyback Converter with 0.7% Regulation
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Circuit shows LT3837 is a flyback design for a 3.3V, 10A output from a 9V to 18V input with a minimum of external components with 0.7% regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage3.3 V
-
Output Current10 A
-
Output Power10 to 60 W
-
Efficiency88 %
-
TopologyFlyback
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3837EFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 50kHz to 250kHz 16-Pin TSSOP EP Tube | Ajouter au panier | |
|
LT3837EFE | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 50kHz to 250kHz 16-Pin TSSOP EP | Ajouter au panier | |
|
LT3837EFE#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 50kHz to 250kHz 16-Pin TSSOP EP T/R | Ajouter au panier | |
|
LT3837EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 50kHz to 250kHz 16-Pin TSSOP EP T/R | Ajouter au panier |