LT3956UHE Demo Board, 80Vin, 80Vout Constant-Current, Constant-Voltage Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- LED Lighting
Description
- Demonstration circuit 1521A is a high voltage monolithic LED driver with an integrated 3.3A, 84V power switch. The demonstration circuit is assembled as a boost topology from 6V-80V input and up to 67V LED output at 370mA
Caractéristiques principales
-
Input Voltage6 to 80 V
-
Output Voltage67 V
-
Output Current0.37 A
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3956EUHE#PBF | Analog Devices | LED Drivers | LED Driver 1700uA Supply Current 28-Pin QFN EP Tube | Ajouter au panier | |
|
LT3956EUHE#TRPBF | Analog Devices | LED Drivers | LED Driver 1700uA Supply Current 28-Pin QFN EP T/R | Ajouter au panier |