LTC1642: a Hot-Swap Controller with Foldback Current Limiting and Overvoltage Protection
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable
Description
- Typical LTC1624 Hot-Swap application. LTC1642 is Hot-Swap controller with foldback current limiting and over voltage protection, It can operate with any supply voltage between 3.0V and 16.5V
Caractéristiques principales
-
Input Voltage12 V
-
Output Voltage12.5 V
-
Output Current2 A
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1642CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N | Ajouter au panier | |
|
LTC1642CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC1642IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N | Ajouter au panier |