LTC1878EMS8 Demo Board, High Efficiency Monolithic Synchronous Step-Down Regulator, 2.65V to 6V Input, 1.5V to 3.3Vout @ 600mA
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Backplane Distributed Power
- Cellular Phone
- Portable
- Wireless Modem
Description
- Demonstration circuit DC290 is a constant-frequency step-down converter using an LTC1878 monolithic synchronous regulator. The LTC1878 has an input voltage range of 2.65V < VIN < 6V. The LTC1878 is optimized for low voltage operation and is ideally suited for single Li-Ion cell or 3-NiCd/NiMH cell applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.65 to 6 V
-
Output Voltage1.5|2.5|3.3 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1878EMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 6V Synchronous Step Down Single-Out 0.8V to 6V 0.6A 8-Pin MSOP | Ajouter au panier |