LTC3426, Compact application circuit for VOUT at 5V
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Personal Digital Assistant
- Portable Computers
Description
- LTC3426 circuit which operates from a single Lithium-Ion battery and delivers at around 42V to protect the internal power devices
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage5 V
-
Output Current0.75 A
-
Efficiency92 %
-
TopologyBoost
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3426ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 | Ajouter au panier | |
|
LTC3426ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC3426ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC3426ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC3426ES6#TRMPBF | Step-Up DC-DC Converter | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC3426ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier |