LTC3525-3.3, Li-ion to 5V converter delivers 175mA of load current with <0.5% ripple
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- Glucose Monitor
- MP3 Player
- Portable
Description
- Circuit which occupies a space of just 6mm-6mm, supplies 5V at 175mA or more from a Li-ion battery (or three alkaline or nickel cells)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.5 V
-
Output Voltage5 V
-
Output Current0.175 A
-
Efficiency93 %
-
TopologyBoost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3525ESC6-3.3#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | Ajouter au panier | |
|
LTC3525ESC6-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.06A 6-Pin SC-70 T/R | Ajouter au panier | |
|
LTC3525ESC6-3.3#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | Ajouter au panier |