LTC3525-3.3, Single cell to 3.3V converter delivers 60mA of load current in a 1mm profile
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- Glucose Monitor
- MP3 Player
- Portable
Description
- Single alkaline or nickel cell to 3.3V converter, Using the LTC3525-3.3. This application uses an inductor and output capacitor chosen to achieve a 1mm profile
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1 to 1.6 V
-
Output Voltage3.3 V
-
Output Current0.06 A
-
Efficiency93 %
-
TopologyBoost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3525ESC6-3.3#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | Ajouter au panier | |
|
LTC3525ESC6-3.3#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | Ajouter au panier | |
|
LTC3525ESC6-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.06A 6-Pin SC-70 T/R | Ajouter au panier |