LTC3833EFE Demo Board, u VIN = 4.5V to 24V, VOUT1 = 1.5V @ 15A, RSENSE Current Sensing, 87.8% Efficiency
Using Part
Vignette
1 / 1
Pour les produits finaux
- Desktop PC Power Supply
- Distributed Control System
Description
- Demonstration circuit 1516A is a 1.5V/15A synchronous buck converter operating with a switching frequency of 300kHz over an input voltage range of 4.5V to 24V. The -B version uses a 2.5mO/1% sense resistor for accurate current sensing with a low DCR ferrite inductor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 24 V
-
Output Voltage1.5 V
-
Output Current0 to 15 A
-
Efficiency89.4 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3833EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2200kHz 20-Pin TSSOP EP Tube | Ajouter au panier | |
|
LTC3833EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2200kHz 20-Pin TSSOP EP T/R | Ajouter au panier |