LTC3858EGN-1 Demo Board, Low IQ, Dual, 2-Phase Synchronous Step-Down Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Battery Management
- Distributed Control System
Description
- Demonstration circuit DC1352A-B features LTC3858EGN-1, Low Quiescent Current, Dual Output Synchronous Buck Converter. The circuit is single sided layout, while the package style for the LTC3858 is a 28-lead narrow plastic SSOP
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage3.3|8.5 V
-
Output Current0 to 3@8.5V|0 to 5@3.3V A
-
Efficiency96.6 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3858EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N T/R | Ajouter au panier | |
|
LTC3858EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube | Ajouter au panier |