LTC3876EUHF Demo Board, High Efficiency, Dual Output DDR Power Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- DDR Memory
- Servers
Description
- Demonstration circuit 1631A is a dual output DDR3 power supply operating with a switching frequency of 400kHz over an input voltage range of 4.5V to 14V. The fixed on-time valley current mode control of the LTC3876 allows for a fast load step response
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage0.75|1.5 V
-
Output Current10@0.75V|20@1.5V A
-
Efficiency87 %
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3876EUHF#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 38V 38-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3876EUHF#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 38V 38-Pin QFN EP Tube | Ajouter au panier |