LTC4061EDD Demo Board, Single Cell Li-Ion Battery Charger With NTC, +Vin = 4.3V-8V, Bat = 4.2V@0.5A/1A
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- MP3 Player
- Portable Computers
Description
- Demonstration circuit DC788A is a complete constant current, constant-voltage battery charger for one Lithium-Ion cell. The LTC4061EDD used on this demo circuit features an internal P-Channel power MOSFET with a unique thermal feedback loop that reduces the output current under high ambient temperature and/or high power dissipation conditions
Caractéristiques principales
-
Battery TypeLithium-Ion
-
Input Voltage4.3 to 8 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4061EDD#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4061EDD-4.4#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.375V 10-Pin DFN EP T/R | Ajouter au panier | |
|
LTC4061EDD-4.4#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.375V 10-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4061EDD#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R | Ajouter au panier | |
|
LTC4061EDD | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP | Ajouter au panier |