LTC4218CGN/LTC4218CDHC-12 Demo Board, 2.9V to 26.5V Positive Hot-Swap Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- ATCA/MicroTCA Solution
- Industrial
- RAID Controller Card
- Servers
Description
- Demonstration circuit board 1052 includes two separate circuits for performance evaluation of the LTC4218 Hot-Swap Controller. The standard version of the Controller (LTC4218) is intended to operate with 2.9V to 26.5V rails, while the LTC4218-12 has present threshold for 12V applications
Caractéristiques principales
-
Input Voltage12|24 V
-
Output Voltage12|24 V
-
Output Current7.5|7.5 A
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4218CDHC-12#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | Ajouter au panier | |
|
LTC4218CDHC-12#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4218CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC4218CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | Ajouter au panier |