LTC4230 Demo Board, Triple Hot-Swap Controller with multifunction
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Desktops and Servers
Description
- Demonstration circuit DC537A is designed to evaluate the performance of the LTC4230 Triple Hot-Swap Controller with multifunction current control. The board demonstrates all possible operation modes: power-up and power-down, when power rails turn on or turn off, steady state with constant load and overload conditions
Caractéristiques principales
-
Input Voltage1.7 to 16.5|2.7 to 16.5|2.375 to 16.5 V
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4230CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N | Ajouter au panier | |
|
LTC4230CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N Tube | Ajouter au panier | |
|
LTC4230CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N T/R | Ajouter au panier | |
|
LTC4230CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N T/R | Ajouter au panier |