LTC4413EDD Demo Board, Dual Ideal Diode-Triple Power Path Controller, Vin = 2.5-5.5V, Vout = 2.5-5.5V@2.6A MAX
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- UPS Power Supply
Description
- Demonstration circuit DC839A is a triple input ideal diode based PowerPath circuit featuring the LTC4413 dual Ideal diode controller with dual Integrated MOSFETs. The circuit allows one of 3 sources to become the primary power source. Under certain circumstance, current sharing is possible among all power sources at any given time
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 to 5.5 V
-
Output Current2.6 A
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4413EDD-2#PBF | Analog Devices | OR Controllers | OR Controller P-channel Dual 0.14Ohm 10-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4413EDD-1#PBF | Analog Devices | OR Controllers | OR Controller P-channel Dual 0.14Ohm 10-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4413EDD#TR | Analog Devices | OR Controllers | OR Controller P-channel Single 0.14Ohm 10-Pin DFN EP T/R | Ajouter au panier | |
|
LTC4413EDD#PBF | Analog Devices | OR Controllers | OR Controller P-channel Single 0.14Ohm 10-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4413EDD-1#TRPBF | Analog Devices | OR Controllers | OR Controller P-channel Dual 0.14Ohm 10-Pin DFN EP T/R | Ajouter au panier | |
|
LTC4413EDD-2#TRPBF | Analog Devices | OR Controllers | OR Controller P-channel Dual 0.14Ohm 10-Pin DFN EP T/R | Ajouter au panier | |
|
LTC4413EDD#TRPBF | Analog Devices | OR Controllers | OR Controller P-channel Single 0.14Ohm 10-Pin DFN EP T/R | Ajouter au panier | |
|
LTC4413EDD | Analog Devices | OR Controllers | OR Controller P-channel Single 0.14Ohm 10-Pin DFN EP Tube | Ajouter au panier |