LTM4616EV Demo Board, Low Voltage Dual 8A or Single 16A module Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- ATCA Backplane
- Communications and Telecom
- Industrial
- Servers
Description
- Demonstration circuit DC1245A features the LTM4616EV, The high efficiency, high density, dual output switch mode power module. The rated load current is 8A for each channel, while derating is necessary for certain VIN, VOUT, and thermal conditions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2|1.8 V
-
Output Current8@1.2V|8@1.8V A
-
Efficiency77.5 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4616EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5V 8A/8A 144-Pin LGA Tray | Ajouter au panier |