MAP9000 Demo Board, Demo Board Using the MAP9000 High Voltage AC LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- AC to DC LED Driver
- LED Lighting
- Lighting Equipments
Description
- MAP9000 Demo Board, Demo Board Using the MAP9000 High Voltage AC LED Driver. The MAP9000 is LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP9000 can achieve min 90% efficiency, 0.95 or higher power factor and low total harmonic distortion less than 20%
Caractéristiques principales
-
Input Voltage90 to 270 (AC) V
-
Number of Derived Elements4
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAP9000QNRH | MagnaChip Semiconductor | LED Drivers | LED Driver 900uA Supply Current 12-Pin QFN | Ajouter au panier |