MAP9001 Demo Board, Demo Board using the MAP9001 High Voltage AC LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- AC to DC LED Driver
- Lighting Equipments
- Power Supplies
Description
- MAP9001 Demo Board, Demo Board using the MAP9001 High Voltage AC LED Driver. The MAP9001 family is a LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP900X family can achieve 0.95 or higher power factor and low total harmonic distortion less than 20%
Caractéristiques principales
-
Input Voltage90 to 270 (AC) V
-
Number of Derived Elements4
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAP9001ESRH | MagnaChip Semiconductor | LED Drivers | LED Driver 720uA Supply Current 16-Pin ESOP | Ajouter au panier |