MAX13487EEVKIT#, Evaluation Kit for MAX13487 5V RS-485 Transceiver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive HVAC
- Electronic Meter
- Industrial Control
- Motor Control and Driver System
Description
- MAX13487EEVKIT#, MAX13487E Evaluation Kit is a fully assembled and tested PCB that contains a half-duplex RS-485/RS-422 AutoDirection-controlled transceiver with ESD protection
Caractéristiques principales
-
Interface StandardsRS-485|RS-422
-
Isolated Voltage2.5 KV
-
Data Rate16 Mbps
-
Supply VoltageSingle(5) V
-
FunctionsLine Transceiver
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX256ASA+ | Analog Devices | Specialized Power ICs and Modules | Transformer Driver 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
MAX1659ESA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 16V5V 0.35A 8-Pin SOIC N Tube | Ajouter au panier | |
|
MAX13487EESA+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | Ajouter au panier |