MAX14578AEVKIT#, Evaluation Kit for the MAX14578AE USB Battery Charger Detector
Using Part
Vignette
1 / 2
Pour les produits finaux
- Camcorder
- Cellular Phone
- Digital Still Camera (DSC)
- E-Book
- Mobile Internet Device
- Portable Media Player
Description
- MAX14578AEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14578AE USB battery charger detector in a 12-bump wafer-level package (WLP). The IC features charger detection compliant to USBIF battery charging spec, dedicated charger detection, Apple/Sony charger detection, China YD/T1591-compliant charger detection, and USB pass-through communication. The EV kit has various power options to separate the charging current from the system current. The EV kit features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578AE in an application setting
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8903AETI+ | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 2000mA 4.2V 28-Pin TQFN EP Tube | Ajouter au panier | |
|
MAX8903AETI+T | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 2000mA 4.2V 28-Pin TQFN EP T/R | Ajouter au panier |