MAX14808EVKIT#, Evaluation Kit for the MAX14808 High-Voltage 2A Digital Pulser
Using Part
Vignette
1 / 3
Pour les produits finaux
- Flaw Detection
- Piezoelectric Speaker Driver
- Test Equipment
- Ultrasound Imaging
Description
- MAX14808EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate MAX14808 high-voltage, high-frequency pulse driver. The MAX14808 evaluation system (EV system) consists of the MAX14808 EV kit and a companion MAXINT1 serial interface board. The EV system also includes Windows XP, Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC
Caractéristiques principales
-
Signal TypePulse
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1735EUK50+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-5V -0.2A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX9110EKA+T | Analog Devices | LVDS | LVDS Driver 500Mbps 0.45V 8-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX755CSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 9V Inv Single-Out -5V 0.275A 1W 8-Pin SOIC N T/R | Ajouter au panier | |
|
MAX755CSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 9V Inv Single-Out -5V 0.275A 1W 8-Pin SOIC N Tube | Ajouter au panier | |
|
MAX1735EUK50+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-5V -0.2A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX9110EKA+ | Analog Devices | LVDS | LVDS Driver 500Mbps 0.45V 8-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX14808ETK+T | Analog Devices | Specialized Power ICs and Modules | 2A Digital Pulser 68-Pin TQFN EP T/R | Ajouter au panier | |
|
MAX14808ETK+ | Analog Devices | Specialized Power ICs and Modules | 2A Digital Pulser 68-Pin TQFN EP Tube | Ajouter au panier |