MAX14850PMB1#, Peripheral Module for the MAX14850 Six-Channel Digital Isolator
Using Part
Vignette
1 / 2
Pour les produits finaux
- Data Acquisition System
- Industrial Control
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
- Telecommunication System
Description
- MAX14850PMB1#, Peripheral Module utilizes the MAX14850 digital isolator to isolate another SPI or UART-based module from any host system that utilizes Pmod-compatible expansion ports configurable for either a UART or SPI interface. This peripheral module is first plugged into the host Pmod port. Another UART or SPI-based module plugged into the 12-pin Pmod-compatible connector on this peripheral module is galvanically isolated from the host and referenced to a secondary power supply connected to this peripheral module
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14850ASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin SOIC N Tube | Ajouter au panier | |
|
MAX14850ASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin SOIC N T/R | Ajouter au panier |