MAX15023EVKIT+, Evaluation Kit for MAX15023 1.2V, 3.3V DC to DC Multi-Output Power Supply for Ethernet Router and Ethernet Switch
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Ethernet Router and Ethernet Switch
- LCD TV
- Power Supplies
- Set-Top Box
Description
- MAX15023EVKIT+, MAX15023 Evaluation Kit (EV kit) is a fully assembled and tested PCB that contains all components necessary to evaluate performance of MAX15023 dual, synchronous step-down controller
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5|9 to 16 V
-
Output Voltage1.2|3.3 V
-
Output Current5@3.3V|10@1.2V A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX15023ETG+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 24-Pin TQFN EP Tube | Ajouter au panier |