MAX15026BEVKIT+, Evaluation Kit for MAX15026 1.5V DC to DC Single Output Power Supply for Ethernet Router and Ethernet Switch
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Ethernet Router and Ethernet Switch
- LCD TV
- Power Supplies
- Set-Top Box
Description
- MAX15026BEVKIT+, MAX15026B Evaluation Kit (EV kit) is a fully assembled and tested PCB that contains all components necessary to evaluate performance of MAX15026B 10A synchronous step-down controller
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5|5 to 16 V
-
Output Voltage1.5 V
-
Output Current10 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX15026BETD+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2400kHz 14-Pin TDFN EP T/R | Ajouter au panier | |