MAX16127EVKIT#, Evaluation Kit for the MAX16127 Load-Dump/Reverse-Voltage Protection Circuits
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automotive Applications
- Avionics
- Industrial Applications
- Servers
- Telecommunication & Networking
Description
- MAX16127EVKIT#, Evaluation Kit (EV kit) demonstrates a high overvoltage protection of the MAX16127 device for automotive applications that must survive load-dump and high-voltage transient conditions. The fully assembled and tested surface-mount EV kit board provides two circuits: One full-featured solution and one minimum parts-count circuit. The full-featured solution exercises all the features of the devices and allows -60V to +90V protection beyond the 3V to 30V operating range. The minimum parts-count solution provides a cost-effective option using a small 3A, dual MOSFET and reduced 0 to +60V voltage range
Caractéristiques principales
-
Protection TypeOvervoltage
-
Undervoltage Limit8 V
-
Highvoltage Limit32.1 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16127TC+ | Analog Devices | Circuit Protection Misc | Load-Dump/Reverse-Voltage Protection | Ajouter au panier | |
|
MAX16127TC+T | Analog Devices | Circuit Protection Misc | Circuit Protection Device | Ajouter au panier |