MAX16935EVKIT#, Evaluation Kit for the MAX16935 36V, 3.5A, 2.2MHz Step-Down Converters with 28uA Quiescent Current
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Power System
- Head Units
- Navigation System
- Point-of-Load Applications
Description
- MAX16935EVKIT#, Evaluation kit (EV kit) demonstrates the MAX16935 high-voltage, current-mode step-down converter with low operating current. The EV kit operates over a wide 3.5V to 36V input range and the output is set for 5V at 3.5A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage5 V
-
Output Current3.5 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16935RAUE/V+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 10V/3.3V/5V 3.5A Automotive AEC-Q100 16-Pin TSSOP EP Tube | Ajouter au panier |