MAX17245EVKIT#, Evaluation Kit for the MAX17245, 6V-36V, 3.5A Synchronous Buck Converter With 28uA Quiescent Current and Reduced EMI
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Power System
- Point-of-Load Regulations
- Wall Transformer
Description
- MAX17245EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX17245 high-voltage, current-mode step-down converter with low operating current. The EV kit operates over a wide 6V to 36V input range and the output is set for 5V at 3.5A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage5 V
-
Output Current3.5 A
-
Efficiency88 %
-
TopologyBuck- Synchronous
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17245ETESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 10V/5V 3.5A 16-Pin TQFN EP T/R | Ajouter au panier | |
|
MAX17245ETESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 10V/5V 3.5A 16-Pin TQFN EP Tube | Ajouter au panier |