MAX17501ETEVKIT#, Evaluation Kit for the MAX17501E 60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Basestation
- Battery Powered Equipment
- Building Control
- Home Theater
- HVAC
- Industrial Process Controls
- Point-of-Load Applications
- VoIP Gateways
Description
- MAX17501ETEVKIT#, Evaluation Kit (EV Kit) provides proven designs to evaluate the MAX17501E high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit uses this device to generate a fixed 3.3V, at load currents up to 500mA, from a 4.5V to 60V input supply. The MAX17501E features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyBuck- Synchronous
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17501EATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin TDFN EP T/R | Ajouter au panier |