MAX17546EVKITA#, Evaluation Kit for MAX17546 3.3V Output-Voltage, 4.5V-42V, 5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
Description
- MAX17546EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17546 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for a 3.3V output at load currents up to 5A and features a 450kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjust- able soft-start, open-drain active-low RESET signal, and external frequency synchronization
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 42 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency92 %
-
TopologyBuck- Synchronous
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17546ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 37.8V 5A 20-Pin TQFN EP Tray | Ajouter au panier |