MAX17557EVKIT#, Evaluation Kit for the MAX17557 5V Output-Voltage, 4.5V to 60V, Synchronous Step-Down Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- CNC Power Supply
- Distributed Power System
- Industrial Power Supply
- Motion Control
- Point-of-Load Regulations
Description
- MAX17557EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17557 high-voltage, high-efficiency, synchronous step-down DC-DC controller. The EV kit provides 5V/10A at the output from a 6.5V to 60V input supply. The switching frequency of the EV kit is preset to 350kHz for optimum efficiency and component size. The EV kit features Enable/UVLO Input, selectable PWM/DCM modes, resistor-programmable UVLO threshold, adjustable soft-start time, open-drain PGOOD output, and overcurrent and overtemperature protection
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 60 V
-
Output Voltage5 V
-
Output Current10 A
-
Efficiency97 %
-
TopologyBuck- Synchronous
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17557ATP+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2450kHz 20-Pin TQFN EP Tray | Ajouter au panier |