MAX17558EVKIT#, Evaluation Kit for the MAX17558, 60V, Dual-Output, Synchronous Step-Down Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Computer Numeric Control
- Distributed Power System
- Industrial Power Supply
- Motion Control
- Programmable Logic Controller
Description
- MAX17558EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17558 wide 4.5V to 60V input, dual-output, synchronous step-down DC-DC controller. The EV kit provides 5V/5A and 3.3V/10A at the outputs from a 6V to 60V input supply. The switching frequency of the EV kit is preset to 350kHz for optimal efficiency and component size. The EV kit features adjustable input undervoltage-lockout and soft-start time, selectable PWM/DCM modes, 180-degree out-of-phase/0 degree in-phase operation, current-limit threshold, and independent open-drain PGOOD signals
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 60 V
-
Output Voltage3.3|5 V
-
Output Current5@5V|10@3.3V A
-
Efficiency93 %
-
TopologyBuck- Synchronous