MAX17575EVKITB#, Evaluation Kit for the MAX17575 5V Output-Voltage, 4.5V-60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
Description
- MAX17575EVKITB#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17575 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 5V output at load currents up to 1.5A and features a 500kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage-lockout, adjustable soft-start, open drain active-low RESET signal, and external frequency synchronization
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 60 V
-
Output Voltage5 V
-
Output Current1.5 A
-
Efficiency94 %
-
TopologyBuck- Synchronous
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17575ATC+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 1.5A 12-Pin TDFN EP Tube | Ajouter au panier |