MAX17633BEVKIT#, Evaluation Kit for MAX17633 5V Output-Voltage, 4.5V to 36V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
Description
- MAX17633BEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17633B high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 5V output at load currents of 3.5A and features a 500kHz switching frequency for optimum efficiency and component size. The EV kit features an adjustable input undervoltage lockout, adjustable soft-start, open-drain Active-Low RESET signal, and external frequency synchronization
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 36 V
-
Output Voltage5 V
-
Output Current3.5 A
-
Efficiency98 %
-
TopologyBuck- Synchronous