MAX17633CEVKIT#, Evaluation Kit for MAX17633 5V Output-Voltage, 4.5V to 36V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
Description
- MAX17633CEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17633C high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 5V output at load currents of 3.5A and features a 500kHz switching frequency for optimum efficiency and component size. The EV kit features an adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external clock synchronization. EV kit specifications, settings, features and benefits are highlighted. The EV kit also provides a good layout example, which is optimized for Conducted, Radiated EMI and thermal performance
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 36 V
-
Output Voltage5 V
-
Output Current3.5 A
-
Efficiency98 %
-
TopologyBuck- Synchronous
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17633CATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.9V to 32.4V 3.5A 20-Pin TQFN EP Tray | Ajouter au panier |