MAX17687EVKITA#, Evaluation Kit for MAX17687 4.5V to 60V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter with Isolated +12V Output Configuration
Using Part
Vignette
1 / 1
Pour les produits finaux
- Floating Power Supply Generation
- Industrial Process Controls
- Isolated Power Supplies
- Network Hubs
- Smart Metering
Description
- MAX17687EVKITA#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17687 high-efficiency, iso-buck DC-DC Converter. The EV kit operates over a wide inputvoltage range of 16V to 60V and uses primary-side feedback to regulate the output voltage. The EV kit has isolated output, programmed to +12V at 750mA, with 10% output voltage regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage16 to 60 V
-
Output Voltage12 V
-
Output Current0.75 A
-
Output Power10 W
-
Efficiency85 %
-
TopologyBuck