MAX20008EVKIT#, Evaluation Kit for the MAX20008 36V, 220kHz to 2.2MHz, 8A Fully Integrated Automotive Step-Down Converter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Advanced Driver Assistance Systems (ADAS)
- Car Navigation
- Distributed Power System
- Head Units
- Point-of-Load Applications
Description
- MAX20008EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX20008 high-voltage, current-mode, synchronous step-down converter with low operating current. The EV kit operates over a wide 3.5V to 36V input range. The output is set for 5V in the default configuration but can be adjusted between 1V and 10V with appropriate components. The MAX20008 current limit supports a nominal output current of 8A. The EV kit switching frequency is set for 400kHz in the default configuration. The switching frequency is resistor programmable between 220kHz and 2.2MHz and can be synchronized to an external signal
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage3.3|5 V
-
Output Current8 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX20008AFOA/VY+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 8A 17-Pin FC2QFN Tray Automotive AEC-Q100 | Ajouter au panier |