MAX20034HFEVKIT#, Evaluation Kit for the MAX20034 High-Efficiency 2.2MHz, 36V, Dual Buck Controller with 17uA Quiescent Current
Using Part
Vignette
1 / 2
Pour les produits finaux
- Car Navigation
- Distributed Power System
- Head Units
- Point-of-Load Applications
Description
- MAX20034HFEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested application circuit that simplifies the evaluation of the MAX20034 high-efficiency 2.2MHz, 36V, dual buck controller IC. This EV kit operates from 3.5V to 42V supply and provides two synchronous step-down outputs by switching at 2.2MHz, with each one 180-degree out of phase from the other
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 42 V
-
Output Voltage3.3|5 V
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX20034ATIR/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz Automotive AEC-Q100 28-Pin TQFN EP Tube | Ajouter au panier |