MAX20734EVKIT#, Evaluation Kit for the MAX20734 Integrated, Step-Down Switching Regulator with PMBus
Using Part
Vignette
1 / 3
Pour les produits finaux
- Communications Equipment
- DDR Memory
- Graphics & Sound Chipsets
- I/O Modules
- Network Equipment
- Point-of-Load Regulations
- Server & Storage Equipments
Description
- MAX20734EVKIT#, Evaluation Kit (EV kit) serves as a reference platform for evaluating the MAX20734 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 40A. The EV kit comprises a fully-assembled and tested PCB implementation of the MAX20734. Jumper pins, test points, and input/output connectors are included for flexibility and ease-of-use in a wide range of applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Current0 to 40 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX20734EPL+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Step Down Single-Out 0.6V to 5.5V 40A 15-Pin FCQFN EP T/R | Ajouter au panier | |
|
MAX20734EPL+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Step Down Single-Out 0.6V to 5.5V 40A 15-Pin FCQFN EP Tray | Ajouter au panier |