MAX22191PMB#, Peripheral Module for the MAX22191 Parasitically Powered Digital Input
Using Part
Vignette
1 / 2
Pour les produits finaux
- Current Sink/Source Array
- Industrial Automation HMI
- Motor Control
- Process Automation
Description
- MAX22191PMB#, Peripheral Module provides the hardware to evaluate the MAX22191 parasitically powered digital input. The PMB features two circuits: one for isolated parasitically powered circuit (using an optoisolator) and one for a 24V input signal with the circuit powered from a low-voltage logic supply. The module can be used in various ways. Maxim sells low-cost USB2PMB1#, USB2PMB2#, and USB2GPIO# adapter boards that use the Munich GUI software for communication through a USB cable. This is not included with this board. Alternatively, any microcontroller or FPGA with a 12-pin Pmod-compatible connector can be used
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX22191AUT+ | Analog Devices | Digital Isolators | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX22191AUT+T | Analog Devices | Digital Isolators | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R | Ajouter au panier |