MAX25600EVKIT#, Evaluation Kit for the MAX25600 Synchronous High Voltage 4 Switch Buck Boost LED Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Commercial Lighting
- Industrial Lighting
- Off-Line Exterior Lighting
Description
- MAX25600EVKIT#, Evaluation kit (EV kit) provides a reliable platform for validating designs that use the MAX25600 automotive high-voltage, high-brightness LED (HB LED) buck boost controller. The EV kit operates from 8V to 48V DC supply voltage. The EV kit is configured to deliver up to 1.5A to one string of one to fifteen LEDs. The total voltage of the string can vary from 3V to 60V
Caractéristiques principales
-
Input Voltage8 to 48 V
-
Output Current1.5 A
-
Number of Derived Elements1 to 15
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX25600AUI/V+ | Analog Devices | LED Drivers | LED Driver 6000uA Supply Current Automotive AEC-Q100 28-Pin TSSOP EP Tube | Ajouter au panier | |
|
MAX25600ATI/VY+ | Analog Devices | LED Drivers | LED Driver 6000uA Supply Current Automotive AEC-Q100 28-Pin TQFN EP Tray | Ajouter au panier |