MAX28200WEVKIT#, Evaluation Kit for the MAX28200 16-Bit Microcontroller with ADC and I2C
Using Part
Vignette
1 / 4
Pour les produits finaux
- Consumer Electronics
- Smart Phone
Description
- MAX28200WEVKIT#, Evaluation Kit (EV kit) is a development platform that enables access to all the features of the MAX28200 in a tiny, easy-to-use board. The ROM-based bootloader is accessed through JTAG or an I2C interface. Connectors are provided for a host bus adapter, the DS9481P programming tool, and for JTAG. Board power can be supplied by USB, host bus adapter, JTAG, or the DS9481P programming tool. This board provides a powerful processing subsystem in a very small space that can be easily integrated into a variety of applications
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameMAXQ
-
Core ProcessorMAXQ20
Pièces en vedette (8)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
A6T-1104 | Omron | Switch DIP | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube | Ajouter au panier | |
|
|
MAX8841ELT18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin UDFN T/R | Ajouter au panier | |
|
|
MAX38902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V1.5V1.8V2.5V3V3.1V3.3V4V5V 0.5A 8-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX8841ELT18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin UDFN T/R | Ajouter au panier | |
|
|
MAX4674EUE+T | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin TSSOP T/R | Ajouter au panier | |
|
|
ECS-.327-6-12-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R | Ajouter au panier | |
|
|
MAX8841ELT33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin UDFN T/R | Ajouter au panier | |
|
|
MAX28200EWC+T | Analog Devices | Microcontrollers - MCUs | MCU 16-bit RISC 16KB Flash 3.3V 12-Pin WLP T/R | Ajouter au panier | |